MADP-042308-130600
Extended
* Images are for reference only

MADP-042308-130600

Attributes
Value
Manufacturer
MFR.Part #
MADP-042308-130600
JLCPCB Part #
C4468338
Package
-
Description
100V 10uA 1V@10mA 250mA Standalone - Diodes - General Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Diodes - General Purpose
ManufacturerMACOM
Package-
Voltage - Forward(Vf@If)1V@10mA
Voltage - DC Reverse(Vr)100V
Diode ConfigurationStandalone
Current - Rectified250mA
Reverse Leakage Current (Ir)10uA