
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | MACOM | |
| Package | SMD | |
| Voltage - Forward(Vf@If) | 900mV@10mA | |
| Voltage - DC Reverse(Vr) | 115V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 10A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MADP-017015-13140G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | MACOM | |
| Package | SMD | |
| Voltage - Forward(Vf@If) | 900mV@10mA | |
| Voltage - DC Reverse(Vr) | 115V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 10A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MADP-017015-13140G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MADP-017015-13140G datasheets or manufacturer documentation.
Datasheet: MADP-017015-13140G Datasheet (PDF)
The MADP-017015-13140G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.