CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. MACPCC0002
MACPCC0002
Extended
* Images are for reference only

MACPCC0002

Attributes
Value
Manufacturer
MACOM
MFR.Part #
MACPCC0002
JLCPCB Part #
C3192745
Package
SOIC-8
Description
-40℃~+85℃ 0.5dB 17dB 824MHz~960MHz Bidirectional coupling SOIC-8 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerMACOM
PackageSOIC-8
Frequency Range824MHz~960MHz
Insertion Loss0.5dB
Operating Temperature-40℃~+85℃
FeaturesBidirectional coupling
Coupling Factor17dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. MACPCC0002
MACPCC0002

* Images are for reference only

MACPCC0002

Extended
Manufacturer

MACOM

MFR.Part #
MACPCC0002
JLCPCB Part #
C3192745
Package
SOIC-8
Description
-40℃~+85℃ 0.5dB 17dB 824MHz~960MHz Bidirectional coupling SOIC-8 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MACPCC0002

* Images are for reference only

MACPCC0002

Extended
Manufacturer

MACOM

MFR.Part #
MACPCC0002
JLCPCB Part #
C3192745
Package
SOIC-8
Description
-40℃~+85℃ 0.5dB 17dB 824MHz~960MHz Bidirectional coupling SOIC-8 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MACPCC0002 Specifications

MACPCC0002 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerMACOM
PackageSOIC-8
Frequency Range824MHz~960MHz
Insertion Loss0.5dB
Operating Temperature-40℃~+85℃
FeaturesBidirectional coupling
Coupling Factor17dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MACPCC0002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MACPCC0002 Documents

MACPCC0002 datasheets or manufacturer documentation.

Datasheet: MACPCC0002 Datasheet (PDF)

MACPCC0002 Schematic Symbol & PCB Footprint

The MACPCC0002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.