CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. MABACT0059
MABACT0059
Extended
* Images are for reference only

MABACT0059

Attributes
Value
Manufacturer
MACOM
MFR.Part #
MABACT0059
JLCPCB Part #
C3305082
Package
SMD-5P
Description
-40℃~+85℃ 15dB 1:1 4.5MHz~3GHz 6.5dB SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMACOM
PackageSMD-5P
Frequency Range4.5MHz~3GHz
Operating Temperature-40℃~+85℃
Phase Difference180°
Return Loss(Min)15dB
Impedance - Unbalanced/Balanced1:1
Length3.81mm
Amplitude Balance (Max)1.2dB
Height2.72mm
Insertion Loss (Max)6.5dB
Width3.81mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. MABACT0059
MABACT0059

* Images are for reference only

MABACT0059

Extended
Manufacturer

MACOM

MFR.Part #
MABACT0059
JLCPCB Part #
C3305082
Package
SMD-5P
Description
-40℃~+85℃ 15dB 1:1 4.5MHz~3GHz 6.5dB SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MABACT0059

* Images are for reference only

MABACT0059

Extended
Manufacturer

MACOM

MFR.Part #
MABACT0059
JLCPCB Part #
C3305082
Package
SMD-5P
Description
-40℃~+85℃ 15dB 1:1 4.5MHz~3GHz 6.5dB SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MABACT0059 Specifications

MABACT0059 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMACOM
PackageSMD-5P
Frequency Range4.5MHz~3GHz
Operating Temperature-40℃~+85℃
Phase Difference180°
Return Loss(Min)15dB
Impedance - Unbalanced/Balanced1:1
Length3.81mm
Amplitude Balance (Max)1.2dB
Height2.72mm
Insertion Loss (Max)6.5dB
Width3.81mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MABACT0059. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MABACT0059 Documents

MABACT0059 datasheets or manufacturer documentation.

Datasheet: MABACT0059 Datasheet (PDF)

MABACT0059 Schematic Symbol & PCB Footprint

The MABACT0059 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.