
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | MACOM | |
| Package | MSOP-10 | |
| Frequency Range | 500MHz~2.5GHz | |
| Insertion Loss | 2.5dB | |
| Attenuation Value | 15.5dB | |
| Step Size | 0.5dB | |
| Features | Digitally programmable attenuation、Multi-step attenuation、Parallel control interface | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAATSS0022TR-3000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | MACOM | |
| Package | MSOP-10 | |
| Frequency Range | 500MHz~2.5GHz | |
| Insertion Loss | 2.5dB | |
| Attenuation Value | 15.5dB | |
| Step Size | 0.5dB | |
| Features | Digitally programmable attenuation、Multi-step attenuation、Parallel control interface | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAATSS0022TR-3000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAATSS0022TR-3000 datasheets or manufacturer documentation.
Datasheet: MAATSS0022TR-3000 Datasheet (PDF)
The MAATSS0022TR-3000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.