
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | AQFN-32(5x5) | |
| Frequency Range | 27.5GHz~31GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 6V | |
| Output return loss | 15dB | |
| P1dB | 33.5dBm | |
| Features | Built-in power detector、Temperature compensation | |
| Current - Supply | 900mA | |
| Gain | 26dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAAP-011316-TR0500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | AQFN-32(5x5) | |
| Frequency Range | 27.5GHz~31GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 6V | |
| Output return loss | 15dB | |
| P1dB | 33.5dBm | |
| Features | Built-in power detector、Temperature compensation | |
| Current - Supply | 900mA | |
| Gain | 26dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAAP-011316-TR0500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAAP-011316-TR0500 datasheets or manufacturer documentation.
Datasheet: MAAP-011316-TR0500 Datasheet (PDF)
The MAAP-011316-TR0500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.