
* Images are for reference only
MAAM-010617-TR3000
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MAAM-010617-TR3000
- JLCPCB Part #
- C19362291
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 16dB 18dB 18dB 300MHz~4GHz 31dBm 4.5dB 42.5dBm 440mA 5V Linearization design SOT-89-3 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1091
10+
$1.8000
30+
$1.6084
100+
$1.4104
500+
$1.3202
1000+
$1.2816
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products