
* Images are for reference only
MAAL-010200-TR3000
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MAAL-010200-TR3000
- JLCPCB Part #
- C559042
- Package
- SOT-89-3
- Description
- 1.4dB 11dB 3V、5V 90mA Bias control circuit SOT-89-3 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1943
10+
$3.6142
30+
$3.2687
100+
$2.9200
500+
$2.7593
1000+
$2.6870
Related Products