
MAAD-007078-000100
- Manufacturer
- MFR.Part #
- MAAD-007078-000100
- JLCPCB Part #
- C7222119
- Package
- PowerVFQFN-32
- Description
- 0Hz~3GHz 0dB~31dB 1dB 3.8dB 50Ω Digitally programmable attenuation、Multi-step attenuation PowerVFQFN-32 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | MACOM | |
| Package | PowerVFQFN-32 | |
| Insertion Loss | 3.8dB | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 0dB~31dB | |
| Step Size | 1dB | |
| Features | Digitally programmable attenuation、Multi-step attenuation | |
| Impedance | 50Ω |

* Images are for reference only
MAAD-007078-000100
Extended- Manufacturer
- MFR.Part #
- MAAD-007078-000100
- JLCPCB Part #
- C7222119
- Package
- PowerVFQFN-32
- Description
- 0Hz~3GHz 0dB~31dB 1dB 3.8dB 50Ω Digitally programmable attenuation、Multi-step attenuation PowerVFQFN-32 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAAD-007078-000100
Extended- Manufacturer
- MFR.Part #
- MAAD-007078-000100
- JLCPCB Part #
- C7222119
- Package
- PowerVFQFN-32
- Description
- 0Hz~3GHz 0dB~31dB 1dB 3.8dB 50Ω Digitally programmable attenuation、Multi-step attenuation PowerVFQFN-32 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAAD-007078-000100 Specifications
MAAD-007078-000100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | MACOM | |
| Package | PowerVFQFN-32 | |
| Insertion Loss | 3.8dB | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 0dB~31dB | |
| Step Size | 1dB | |
| Features | Digitally programmable attenuation、Multi-step attenuation | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAAD-007078-000100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAAD-007078-000100 Documents
MAAD-007078-000100 datasheets or manufacturer documentation.
Datasheet: MAAD-007078-000100 Datasheet (PDF)
MAAD-007078-000100 Schematic Symbol & PCB Footprint
The MAAD-007078-000100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.