
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | MACOM | |
| Package | PowerVFQFN-32 | |
| Insertion Loss | 2.5dB | |
| Frequency Range | 0GHz~4GHz | |
| Attenuation Value | 0dB~15dB | |
| Step Size | 1dB | |
| Features | Digitally programmable attenuation | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAADCC0006TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | MACOM | |
| Package | PowerVFQFN-32 | |
| Insertion Loss | 2.5dB | |
| Frequency Range | 0GHz~4GHz | |
| Attenuation Value | 0dB~15dB | |
| Step Size | 1dB | |
| Features | Digitally programmable attenuation | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAADCC0006TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAADCC0006TR datasheets or manufacturer documentation.
Datasheet: MAADCC0006TR Datasheet (PDF)
The MAADCC0006TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.