
* Images are for reference only
MA4E1318
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MA4E1318
- JLCPCB Part #
- C4468376
- Package
- SMD
- Description
- -65℃~+125℃ 7V 800mV@1mA SMD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3431
200+
$0.9064
500+
$0.8759
1000+
$0.8598