
JANTX1N3827A-1
- Manufacturer
- MFR.Part #
- JANTX1N3827A-1
- JLCPCB Part #
- C5744119
- Package
- DO-41
- Description
- 1W 3uA@2V 5.6V 5Ω DO-41 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | MACOM | |
| Package | DO-41 | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Nom) | 5.6V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@2V |

* Images are for reference only
JANTX1N3827A-1
Extended- Manufacturer
- MFR.Part #
- JANTX1N3827A-1
- JLCPCB Part #
- C5744119
- Package
- DO-41
- Description
- 1W 3uA@2V 5.6V 5Ω DO-41 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JANTX1N3827A-1
Extended- Manufacturer
- MFR.Part #
- JANTX1N3827A-1
- JLCPCB Part #
- C5744119
- Package
- DO-41
- Description
- 1W 3uA@2V 5.6V 5Ω DO-41 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTX1N3827A-1 Specifications
JANTX1N3827A-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | MACOM | |
| Package | DO-41 | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Nom) | 5.6V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTX1N3827A-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANTX1N3827A-1 Schematic Symbol & PCB Footprint
The JANTX1N3827A-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.