
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | QFN-16(3x3) | |
| Frequency Range | 5GHz~14GHz | |
| Voltage - Supply | 5V~7V | |
| Features | Bias control circuit、Electrostatic protection | |
| Current - Supply | 90mA | |
| Gain | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMM0511-QT-0G0T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | QFN-16(3x3) | |
| Frequency Range | 5GHz~14GHz | |
| Voltage - Supply | 5V~7V | |
| Features | Bias control circuit、Electrostatic protection | |
| Current - Supply | 90mA | |
| Gain | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMM0511-QT-0G0T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMM0511-QT-0G0T datasheets or manufacturer documentation.
Datasheet: CMM0511-QT-0G0T Datasheet (PDF)
The CMM0511-QT-0G0T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.