
* Images are for reference only
9020RK
Extended
- Manufacturer
- MACOM
- MFR.Part #
- 9020RK
- JLCPCB Part #
- C3715738
- Package
- SMD,0.4x0.4mm
- Description
- 20pF ±10% SMD,0.4x0.4mm Silicon Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9854
200+
$1.5428
400+
$1.4881
800+
$1.4608