
* Images are for reference only
LXR7-RW65
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- LXR7-RW65
- JLCPCB Part #
- C17525720
- Package
- SMD,7x7mm
- Description
- 1.4A 120° 5.6V 6500K White SMD,7x7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8818
200+
$4.7415
500+
$4.5837
1000+
$4.5048