LHUV-0420-0650
Extended
* Images are for reference only

LHUV-0420-0650

Attributes
Value
Manufacturer
MFR.Part #
LHUV-0420-0650
JLCPCB Part #
C17497920
Package
SMD
Description
-40℃~+135℃ 125° 1A 3V 425nm SMD LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLumileds
PackageSMD
Operating Temperature-40℃~+135℃
Viewing Angle125°
Forward Current1A
Peak Wavelength425nm
Voltage - Forward(Vf)3V