
* Images are for reference only
L1T2-4080500002500
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L1T2-4080500002500
- JLCPCB Part #
- C17272356
- Package
- SMD,3.7x3.7mm
- Description
- 120° 2.8V 4000K 700mA White SMD,3.7x3.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9460
200+
$1.9736
500+
$1.9077
1000+
$1.8755