
L1T2-2780000000000
- Manufacturer
- MFR.Part #
- L1T2-2780000000000
- JLCPCB Part #
- C17504131
- Package
- SMD,3.7x3.7mm
- Description
- 120° 2.8V 2700K 700mA White SMD,3.7x3.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD,3.7x3.7mm | |
| Color Temperature | 2700K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 2.8V |

* Images are for reference only
L1T2-2780000000000
Extended- Manufacturer
- MFR.Part #
- L1T2-2780000000000
- JLCPCB Part #
- C17504131
- Package
- SMD,3.7x3.7mm
- Description
- 120° 2.8V 2700K 700mA White SMD,3.7x3.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L1T2-2780000000000
Extended- Manufacturer
- MFR.Part #
- L1T2-2780000000000
- JLCPCB Part #
- C17504131
- Package
- SMD,3.7x3.7mm
- Description
- 120° 2.8V 2700K 700mA White SMD,3.7x3.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L1T2-2780000000000 Specifications
L1T2-2780000000000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD,3.7x3.7mm | |
| Color Temperature | 2700K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 2.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L1T2-2780000000000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L1T2-2780000000000 Documents
L1T2-2780000000000 datasheets or manufacturer documentation.
Datasheet: L1T2-2780000000000 Datasheet (PDF)
L1T2-2780000000000 Schematic Symbol & PCB Footprint
The L1T2-2780000000000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.