
* Images are for reference only
L1HZ-3070200000000
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L1HZ-3070200000000
- JLCPCB Part #
- C17318735
- Package
- 0909
- Description
- -40℃~+125℃ 120° 2.8V 3000K 700mA White 0909 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9279
200+
$0.3715
500+
$0.3587
1000+
$0.3522