
* Images are for reference only
L150-65705024000H0
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L150-65705024000H0
- JLCPCB Part #
- C17240248
- Package
- 2020
- Description
- 116° 160mA 24.2V 6500K White 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2257
200+
$0.4890
500+
$0.4729
1000+
$0.4649