
L135-5080SA35000P1
- Manufacturer
- MFR.Part #
- L135-5080SA35000P1
- JLCPCB Part #
- C17511299
- Package
- SMD3535-2P
- Description
- 100mA 115° 2.8V 5000K SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3535-2P | |
| Color Temperature | 5000K | |
| Viewing Angle | 115° | |
| Forward Current | 100mA | |
| Voltage - Forward(Vf) | 2.8V |

* Images are for reference only
L135-5080SA35000P1
Extended- Manufacturer
- MFR.Part #
- L135-5080SA35000P1
- JLCPCB Part #
- C17511299
- Package
- SMD3535-2P
- Description
- 100mA 115° 2.8V 5000K SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L135-5080SA35000P1
Extended- Manufacturer
- MFR.Part #
- L135-5080SA35000P1
- JLCPCB Part #
- C17511299
- Package
- SMD3535-2P
- Description
- 100mA 115° 2.8V 5000K SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L135-5080SA35000P1 Specifications
L135-5080SA35000P1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3535-2P | |
| Color Temperature | 5000K | |
| Viewing Angle | 115° | |
| Forward Current | 100mA | |
| Voltage - Forward(Vf) | 2.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L135-5080SA35000P1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L135-5080SA35000P1 Documents
L135-5080SA35000P1 datasheets or manufacturer documentation.
Datasheet: L135-5080SA35000P1 Datasheet (PDF)
L135-5080SA35000P1 Schematic Symbol & PCB Footprint
The L135-5080SA35000P1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.