L135-4080SA35000P1
Extended
* Images are for reference only

L135-4080SA35000P1

Attributes
Value
Manufacturer
MFR.Part #
L135-4080SA35000P1
JLCPCB Part #
C17323117
Package
SMD3535-2P
Description
100mA 115° 2.8V 4000K SMD3535-2P LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLumileds
PackageSMD3535-2P
Color Temperature4000K
Viewing Angle115°
Forward Current100mA
Voltage - Forward(Vf)2.8V