
L130-6580003000W26
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3030 | |
| Color Temperature | 6500K | |
| Viewing Angle | 116° | |
| Forward Current | 120mA | |
| Voltage - Forward(Vf) | 6V |

* Images are for reference only
L130-6580003000W26
Extended- Manufacturer
- MFR.Part #
- L130-6580003000W26
- JLCPCB Part #
- C17435188
- Package
- SMD3030
- Description
- 116° 120mA 6500K 6V SMD3030 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L130-6580003000W26
Extended- Manufacturer
- MFR.Part #
- L130-6580003000W26
- JLCPCB Part #
- C17435188
- Package
- SMD3030
- Description
- 116° 120mA 6500K 6V SMD3030 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L130-6580003000W26 Specifications
L130-6580003000W26 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3030 | |
| Color Temperature | 6500K | |
| Viewing Angle | 116° | |
| Forward Current | 120mA | |
| Voltage - Forward(Vf) | 6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L130-6580003000W26. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L130-6580003000W26 Documents
L130-6580003000W26 datasheets or manufacturer documentation.
Datasheet: L130-6580003000W26 Datasheet (PDF)
L130-6580003000W26 Schematic Symbol & PCB Footprint
The L130-6580003000W26 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.