
L130-2780HB30000B1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3030 | |
| Color Temperature | 2700K | |
| Viewing Angle | 110° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.8V |

* Images are for reference only
L130-2780HB30000B1
Extended- Manufacturer
- MFR.Part #
- L130-2780HB30000B1
- JLCPCB Part #
- C17609000
- Package
- SMD3030
- Description
- 110° 2.8V 2700K 65mA White SMD3030 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L130-2780HB30000B1
Extended- Manufacturer
- MFR.Part #
- L130-2780HB30000B1
- JLCPCB Part #
- C17609000
- Package
- SMD3030
- Description
- 110° 2.8V 2700K 65mA White SMD3030 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L130-2780HB30000B1 Specifications
L130-2780HB30000B1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3030 | |
| Color Temperature | 2700K | |
| Viewing Angle | 110° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L130-2780HB30000B1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L130-2780HB30000B1 Documents
L130-2780HB30000B1 datasheets or manufacturer documentation.
Datasheet: L130-2780HB30000B1 Datasheet (PDF)
L130-2780HB30000B1 Schematic Symbol & PCB Footprint
The L130-2780HB30000B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.