
* Images are for reference only
L128-4090EC3500003
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L128-4090EC3500003
- JLCPCB Part #
- C17384046
- Package
- SMD3528-2P
- Description
- 120° 3V 4000K 60mA Discrete Diode SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
200+
$0.0394
500+
$0.0381
1000+
$0.0375