
* Images are for reference only
SSL-LXA228IC-TR11
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LXA228IC-TR11
- JLCPCB Part #
- C5925599
- Package
- Plugin
- Description
- -40℃~+85℃ 20mA 25° 2V 635nm 80mcd Red Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3244
1000+
$0.1295
2500+
$0.1252
5000+
$0.1231
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products