
SSL-LX3054UWC/A
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Viewing Angle | 40° | |
| Luminous Intensity | 750mcd | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.6V~4V | |
| Peak Wavelength | 550nm |

* Images are for reference only
SSL-LX3054UWC/A
Extended- Manufacturer
- MFR.Part #
- SSL-LX3054UWC/A
- JLCPCB Part #
- C19351183
- Package
- -
- Description
- - LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SSL-LX3054UWC/A
Extended- Manufacturer
- MFR.Part #
- SSL-LX3054UWC/A
- JLCPCB Part #
- C19351183
- Package
- -
- Description
- - LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSL-LX3054UWC/A Specifications
SSL-LX3054UWC/A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Viewing Angle | 40° | |
| Luminous Intensity | 750mcd | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.6V~4V | |
| Peak Wavelength | 550nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSL-LX3054UWC/A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSL-LX3054UWC/A Schematic Symbol & PCB Footprint
The SSL-LX3054UWC/A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.