
* Images are for reference only
SML-LX2832USBC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LX2832USBC-TR
- JLCPCB Part #
- C6296772
- Package
- 2832
- Description
- -40℃~+85℃ 120° 126mcd 20mA 3.1V 468nm 95mW Blue Water Clear 2832 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4883
200+
$0.1949
500+
$0.1884
1000+
$0.1851