
* Images are for reference only
SML-LX15SUGC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LX15SUGC-TR
- JLCPCB Part #
- C6489600
- Package
- SOT-23
- Description
- -40℃~+85℃ 100mW 140° 2.2V 20mA 45mcd 574nm Emerald Green Water Clear SOT-23 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4269
200+
$0.1704
500+
$0.1647
1000+
$0.1619