
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | SMD5050-6P | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 470nm、530nm、625nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5.0mmx5.0mm方形灯头 | |
| Forward Current | 5mA | |
| Luminous Intensity | 150mcd、185mcd、590mcd | |
| Illumination Color | Red, Green, Blue | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMD-LX5050RGB-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | SMD5050-6P | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 470nm、530nm、625nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5.0mmx5.0mm方形灯头 | |
| Forward Current | 5mA | |
| Luminous Intensity | 150mcd、185mcd、590mcd | |
| Illumination Color | Red, Green, Blue | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD-LX5050RGB-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SMD-LX5050RGB-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.