
ODD-450-007
- Manufacturer
- MFR.Part #
- ODD-450-007
- JLCPCB Part #
- C6943460
- Package
- TO-18-2
- Description
- -55℃~+100℃ 200pA 450nm 60V TO-18-2 Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Lumex | |
| Package | TO-18-2 | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage - DC Reverse(Vr) | 60V | |
| Peak Wavelength | 450nm | |
| Dark Current | 200pA |

* Images are for reference only
ODD-450-007
Extended- Manufacturer
- MFR.Part #
- ODD-450-007
- JLCPCB Part #
- C6943460
- Package
- TO-18-2
- Description
- -55℃~+100℃ 200pA 450nm 60V TO-18-2 Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ODD-450-007
Extended- Manufacturer
- MFR.Part #
- ODD-450-007
- JLCPCB Part #
- C6943460
- Package
- TO-18-2
- Description
- -55℃~+100℃ 200pA 450nm 60V TO-18-2 Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ODD-450-007 Specifications
ODD-450-007 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Lumex | |
| Package | TO-18-2 | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage - DC Reverse(Vr) | 60V | |
| Peak Wavelength | 450nm | |
| Dark Current | 200pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ODD-450-007. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ODD-450-007 Schematic Symbol & PCB Footprint
The ODD-450-007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.