
LDQ-N286RI
- Manufacturer
- MFR.Part #
- LDQ-N286RI
- JLCPCB Part #
- C7215509
- Package
- DIP-12
- Description
- 0.28 10.2mmx32.2mmx5.8mm 105mW 4 7 Segment Common Cathode Red DIP-12 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Lumex | |
| Package | DIP-12 | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Characters | 4 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 9mcd | |
| Pd - Power Dissipation | 105mW | |
| Forward Voltage Drop | 1.8V | |
| Digit/Alpha Size(inch) | 0.28 | |
| LED Polarity | Common Cathode |

* Images are for reference only
LDQ-N286RI
Extended- Manufacturer
- MFR.Part #
- LDQ-N286RI
- JLCPCB Part #
- C7215509
- Package
- DIP-12
- Description
- 0.28 10.2mmx32.2mmx5.8mm 105mW 4 7 Segment Common Cathode Red DIP-12 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LDQ-N286RI
Extended- Manufacturer
- MFR.Part #
- LDQ-N286RI
- JLCPCB Part #
- C7215509
- Package
- DIP-12
- Description
- 0.28 10.2mmx32.2mmx5.8mm 105mW 4 7 Segment Common Cathode Red DIP-12 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDQ-N286RI Specifications
LDQ-N286RI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Lumex | |
| Package | DIP-12 | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Characters | 4 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 9mcd | |
| Pd - Power Dissipation | 105mW | |
| Forward Voltage Drop | 1.8V | |
| Digit/Alpha Size(inch) | 0.28 | |
| LED Polarity | Common Cathode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDQ-N286RI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDQ-N286RI Documents
LDQ-N286RI datasheets or manufacturer documentation.
Datasheet: LDQ-N286RI Datasheet (PDF)
LDQ-N286RI Schematic Symbol & PCB Footprint
The LDQ-N286RI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.