
LDD-E304NI
- Manufacturer
- MFR.Part #
- LDD-E304NI
- JLCPCB Part #
- C7215480
- Package
- DIP-9
- Description
- 0.3 105mW 15mmx15.5mmx7.2mm 2 7 Segment Common Anode Red DIP-9 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Lumex | |
| Package | DIP-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 2mcd | |
| Pd - Power Dissipation | 105mW | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.3 | |
| LED Polarity | Common Anode |

* Images are for reference only
LDD-E304NI
Extended- Manufacturer
- MFR.Part #
- LDD-E304NI
- JLCPCB Part #
- C7215480
- Package
- DIP-9
- Description
- 0.3 105mW 15mmx15.5mmx7.2mm 2 7 Segment Common Anode Red DIP-9 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LDD-E304NI
Extended- Manufacturer
- MFR.Part #
- LDD-E304NI
- JLCPCB Part #
- C7215480
- Package
- DIP-9
- Description
- 0.3 105mW 15mmx15.5mmx7.2mm 2 7 Segment Common Anode Red DIP-9 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDD-E304NI Specifications
LDD-E304NI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Lumex | |
| Package | DIP-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 2mcd | |
| Pd - Power Dissipation | 105mW | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.3 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDD-E304NI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDD-E304NI Documents
LDD-E304NI datasheets or manufacturer documentation.
Datasheet: LDD-E304NI Datasheet (PDF)
LDD-E304NI Schematic Symbol & PCB Footprint
The LDD-E304NI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.