
* Images are for reference only
VUO84-16NO7
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- VUO84-16NO7
- JLCPCB Part #
- C17319546
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.08V@30A 1.6kV 100uA@1600V 810A 90A Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.2769
200+
$44.0017
500+
$42.5320
1000+
$41.8051
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products