
PAA140P
- Manufacturer
- MFR.Part #
- PAA140P
- JLCPCB Part #
- C1559155
- Package
- Flatpack-8
- Description
- 1.2V 1ms 250mA 3.75kV 3ms 400V 6Ω One set normally open: 2A (SPST - normally open) Flatpack-8 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | Flatpack-8 | |
| Load Current | 250mA | |
| Load Voltage | 400V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-on time | 3ms | |
| Turn-off time | 1ms | |
| RDS(on) | 6Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
PAA140P
Extended- Manufacturer
- MFR.Part #
- PAA140P
- JLCPCB Part #
- C1559155
- Package
- Flatpack-8
- Description
- 1.2V 1ms 250mA 3.75kV 3ms 400V 6Ω One set normally open: 2A (SPST - normally open) Flatpack-8 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PAA140P
Extended- Manufacturer
- MFR.Part #
- PAA140P
- JLCPCB Part #
- C1559155
- Package
- Flatpack-8
- Description
- 1.2V 1ms 250mA 3.75kV 3ms 400V 6Ω One set normally open: 2A (SPST - normally open) Flatpack-8 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAA140P Specifications
PAA140P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | Flatpack-8 | |
| Load Current | 250mA | |
| Load Voltage | 400V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-on time | 3ms | |
| Turn-off time | 1ms | |
| RDS(on) | 6Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Voltage - Forward(Vf) | 1.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAA140P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAA140P Documents
PAA140P datasheets or manufacturer documentation.
Datasheet: PAA140P Datasheet (PDF)
PAA140P Schematic Symbol & PCB Footprint
The PAA140P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.