


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | E2 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Td(off) | 250ns | |
| Gate Charge(Qg) | 106nC@15V | |
| Switching Energy(Eoff) | 4.1mJ | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Collector Cut-Off Current (Ices) | 200uA | |
| Pd - Power Dissipation | 195W | |
| IGBT Type | PT (Punch-Through) | |
| Turn-On Energy (Eon) | 3.8mJ | |
| Td(on) | 70ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIXA40WB1200TED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | E2 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Td(off) | 250ns | |
| Gate Charge(Qg) | 106nC@15V | |
| Switching Energy(Eoff) | 4.1mJ | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Collector Cut-Off Current (Ices) | 200uA | |
| Pd - Power Dissipation | 195W | |
| IGBT Type | PT (Punch-Through) | |
| Turn-On Energy (Eon) | 3.8mJ | |
| Td(on) | 70ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIXA40WB1200TED. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIXA40WB1200TED datasheets or manufacturer documentation.
Datasheet: MIXA40WB1200TED Datasheet (PDF)
The MIXA40WB1200TED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.