
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SMD-8P | |
| Load Current | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 350V | |
| Forward Current(If) | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Total Power Dissipation(Pd) | 800mW | |
| Turn-off time | 3ms | |
| RDS(on) | 25Ω | |
| Contact Form | One set normally open: 2A (SPST - normally open) | |
| Turn-on time | 3ms | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAA110STR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SMD-8P | |
| Load Current | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 350V | |
| Forward Current(If) | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Total Power Dissipation(Pd) | 800mW | |
| Turn-off time | 3ms | |
| RDS(on) | 25Ω | |
| Contact Form | One set normally open: 2A (SPST - normally open) | |
| Turn-on time | 3ms | |
| Voltage - Forward(Vf) | 1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAA110STR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAA110STR datasheets or manufacturer documentation.
Datasheet: LAA110STR Datasheet (PDF)
The LAA110STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.