
IXXK200N60B3
- Manufacturer
- MFR.Part #
- IXXK200N60B3
- JLCPCB Part #
- C17672440
- Package
- TO-264
- Description
- -55℃~+175℃@(Tj) 1.63kW 160ns 2.85mJ 2.9mJ 315nC 380A 600V PT (Punch-Through) TO-264 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-264 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Td(off) | 160ns | |
| Gate Charge(Qg) | 315nC | |
| Switching Energy(Eoff) | 2.9mJ | |
| Current - Collector(Ic) | 380A | |
| Pd - Power Dissipation | 1.63kW | |
| IGBT Type | PT (Punch-Through) | |
| Turn-On Energy (Eon) | 2.85mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |

* Images are for reference only
IXXK200N60B3
Extended- Manufacturer
- MFR.Part #
- IXXK200N60B3
- JLCPCB Part #
- C17672440
- Package
- TO-264
- Description
- -55℃~+175℃@(Tj) 1.63kW 160ns 2.85mJ 2.9mJ 315nC 380A 600V PT (Punch-Through) TO-264 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IXXK200N60B3
Extended- Manufacturer
- MFR.Part #
- IXXK200N60B3
- JLCPCB Part #
- C17672440
- Package
- TO-264
- Description
- -55℃~+175℃@(Tj) 1.63kW 160ns 2.85mJ 2.9mJ 315nC 380A 600V PT (Punch-Through) TO-264 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXXK200N60B3 Specifications
IXXK200N60B3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-264 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Td(off) | 160ns | |
| Gate Charge(Qg) | 315nC | |
| Switching Energy(Eoff) | 2.9mJ | |
| Current - Collector(Ic) | 380A | |
| Pd - Power Dissipation | 1.63kW | |
| IGBT Type | PT (Punch-Through) | |
| Turn-On Energy (Eon) | 2.85mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXXK200N60B3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXXK200N60B3 Documents
IXXK200N60B3 datasheets or manufacturer documentation.
Datasheet: IXXK200N60B3 Datasheet (PDF)
IXXK200N60B3 Schematic Symbol & PCB Footprint
The IXXK200N60B3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.