


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | Plugin | |
| Mounting Type | Through hole | |
| RDS(on) | 240mΩ | |
| Length | 54.5mm | |
| Height | 7.4mm | |
| Width | 19mm | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXBOD1-18RD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | Plugin | |
| Mounting Type | Through hole | |
| RDS(on) | 240mΩ | |
| Length | 54.5mm | |
| Height | 7.4mm | |
| Width | 19mm | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXBOD1-18RD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXBOD1-18RD datasheets or manufacturer documentation.
Datasheet: IXBOD1-18RD Datasheet (PDF)
The IXBOD1-18RD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.