
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | ISO-247 | |
| Switching Energy(Eoff) | 2.4mJ | |
| Current - Collector(Ic) | 72A | |
| Pd - Power Dissipation | 390W | |
| Turn-On Energy (Eon) | 3mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ITF48IF1200HR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | ISO-247 | |
| Switching Energy(Eoff) | 2.4mJ | |
| Current - Collector(Ic) | 72A | |
| Pd - Power Dissipation | 390W | |
| Turn-On Energy (Eon) | 3mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ITF48IF1200HR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ITF48IF1200HR datasheets or manufacturer documentation.
Datasheet: ITF48IF1200HR Datasheet (PDF)
The ITF48IF1200HR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.