
* Images are for reference only
DSA30C45PB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSA30C45PB
- JLCPCB Part #
- C19295647
- Package
- TO-220-3
- Description
- -55℃~+175℃ 1 Pair Common Cathode 15A 250uA@45V 340A 45V 750mV@15A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0928
200+
$0.4372
500+
$0.4227
1000+
$0.4147