
* Images are for reference only
DSA1-16D
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSA1-16D
- JLCPCB Part #
- C4990208
- Package
- Plugin
- Description
- -40℃~+150℃ 1.34V@7A 1.6kV 110A 2.3A 700uA@1.6kV Plugin Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$4.8548
10+
$4.2100
30+
$3.8273
100+
$3.4397
500+
$3.2612
1000+
$3.1808
Related Products