
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SIP-5 | |
| Voltage - Forward(Vf@If) | 1.28V@30A | |
| Type | Three-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Voltage - DC Reverse(Vr) | 1.8kV | |
| Operating Junction Temperature Range | -40℃~+175℃@(Tj) | |
| Current - Rectified | 40A | |
| Reverse Leakage Current (Ir) | 40uA@1.8kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMA40U1800GU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SIP-5 | |
| Voltage - Forward(Vf@If) | 1.28V@30A | |
| Type | Three-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Voltage - DC Reverse(Vr) | 1.8kV | |
| Operating Junction Temperature Range | -40℃~+175℃@(Tj) | |
| Current - Rectified | 40A | |
| Reverse Leakage Current (Ir) | 40uA@1.8kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMA40U1800GU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMA40U1800GU datasheets or manufacturer documentation.
Datasheet: DMA40U1800GU Datasheet (PDF)
The DMA40U1800GU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.