
DMA240YA1600NA
- Manufacturer
- MFR.Part #
- DMA240YA1600NA
- JLCPCB Part #
- C4468117
- Package
- SOT-227B
- Description
- 1.6kV 1.72V@240A 2 Pair Common Anode 240A 50uA@1600V SOT-227B Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOT-227B | |
| Voltage - Forward(Vf@If) | 1.72V@240A | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Diode Configuration | 2 Pair Common Anode | |
| Current - Rectified | 240A | |
| Reverse Leakage Current (Ir) | 50uA@1600V |

* Images are for reference only
DMA240YA1600NA
Extended- Manufacturer
- MFR.Part #
- DMA240YA1600NA
- JLCPCB Part #
- C4468117
- Package
- SOT-227B
- Description
- 1.6kV 1.72V@240A 2 Pair Common Anode 240A 50uA@1600V SOT-227B Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DMA240YA1600NA
Extended- Manufacturer
- MFR.Part #
- DMA240YA1600NA
- JLCPCB Part #
- C4468117
- Package
- SOT-227B
- Description
- 1.6kV 1.72V@240A 2 Pair Common Anode 240A 50uA@1600V SOT-227B Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMA240YA1600NA Specifications
DMA240YA1600NA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOT-227B | |
| Voltage - Forward(Vf@If) | 1.72V@240A | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Diode Configuration | 2 Pair Common Anode | |
| Current - Rectified | 240A | |
| Reverse Leakage Current (Ir) | 50uA@1600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMA240YA1600NA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMA240YA1600NA Documents
DMA240YA1600NA datasheets or manufacturer documentation.
Datasheet: DMA240YA1600NA Datasheet (PDF)
DMA240YA1600NA Schematic Symbol & PCB Footprint
The DMA240YA1600NA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.