
DCG160X650NA
- Manufacturer
- MFR.Part #
- DCG160X650NA
- JLCPCB Part #
- C3758160
- Package
- SOT-227B
- Description
- -40℃~+175℃ 1 Pair Common Cathode 1.35V@50A 1mA@650V 650A 650V 80A SOT-227B Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOT-227B | |
| Voltage - Forward(Vf@If) | 1.35V@50A | |
| Non-Repetitive Peak Forward Surge Current | 650A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 80A | |
| Reverse Leakage Current (Ir) | 1mA@650V |

* Images are for reference only
DCG160X650NA
Extended- Manufacturer
- MFR.Part #
- DCG160X650NA
- JLCPCB Part #
- C3758160
- Package
- SOT-227B
- Description
- -40℃~+175℃ 1 Pair Common Cathode 1.35V@50A 1mA@650V 650A 650V 80A SOT-227B Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DCG160X650NA
Extended- Manufacturer
- MFR.Part #
- DCG160X650NA
- JLCPCB Part #
- C3758160
- Package
- SOT-227B
- Description
- -40℃~+175℃ 1 Pair Common Cathode 1.35V@50A 1mA@650V 650A 650V 80A SOT-227B Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DCG160X650NA Specifications
DCG160X650NA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOT-227B | |
| Voltage - Forward(Vf@If) | 1.35V@50A | |
| Non-Repetitive Peak Forward Surge Current | 650A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 80A | |
| Reverse Leakage Current (Ir) | 1mA@650V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCG160X650NA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DCG160X650NA Schematic Symbol & PCB Footprint
The DCG160X650NA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.