
* Images are for reference only
WLTM0612QLR005FNR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- WLTM0612QLR005FNR
- JLCPCB Part #
- C20350177
- Package
- 0612
- Description
- 1.5W 5mΩ Current Sense Resistor ±1% ±100ppm/℃ 0612 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 198
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
200+
$0.0182
500+
$0.0176
1000+
$0.0172
Related Products