
* Images are for reference only
V9MLA0402LNR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V9MLA0402LNR
- JLCPCB Part #
- C2656017
- Package
- 0402
- Description
- 13.5V 20mJ 33pF@1MHz 35V 4A 6.5V 9V 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 175
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0514
200+
$0.0200
500+
$0.0192
1000+
$0.0189
Related Products