
V56ZT2PX2855
- Manufacturer
- MFR.Part #
- V56ZT2PX2855
- JLCPCB Part #
- C3261311
- Package
- -
- Description
- 1.035nF@1MHz 2.3J 250A 35V 45V 56V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Varistor Voltage | 56V | |
| Energy | 2.3J | |
| Maximum AC Volts | 35V | |
| Capacitance | 1.035nF@1MHz | |
| Maximum DC Volts | 45V | |
| Peak Current | 250A |

* Images are for reference only
V56ZT2PX2855
Extended- Manufacturer
- MFR.Part #
- V56ZT2PX2855
- JLCPCB Part #
- C3261311
- Package
- -
- Description
- 1.035nF@1MHz 2.3J 250A 35V 45V 56V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
V56ZT2PX2855
Extended- Manufacturer
- MFR.Part #
- V56ZT2PX2855
- JLCPCB Part #
- C3261311
- Package
- -
- Description
- 1.035nF@1MHz 2.3J 250A 35V 45V 56V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V56ZT2PX2855 Specifications
V56ZT2PX2855 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Varistor Voltage | 56V | |
| Energy | 2.3J | |
| Maximum AC Volts | 35V | |
| Capacitance | 1.035nF@1MHz | |
| Maximum DC Volts | 45V | |
| Peak Current | 250A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V56ZT2PX2855. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V56ZT2PX2855 Schematic Symbol & PCB Footprint
The V56ZT2PX2855 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.