
V430ZA05PX1347
- Manufacturer
- MFR.Part #
- V430ZA05PX1347
- JLCPCB Part #
- C3263981
- Package
- -
- Description
- 11J 275V 369V 400A 430V 75pF@1MHz - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Varistor Voltage | 430V | |
| Energy | 11J | |
| Maximum AC Volts | 275V | |
| Capacitance | 75pF@1MHz | |
| Maximum DC Volts | 369V | |
| Peak Current | 400A |

* Images are for reference only
V430ZA05PX1347
Extended- Manufacturer
- MFR.Part #
- V430ZA05PX1347
- JLCPCB Part #
- C3263981
- Package
- -
- Description
- 11J 275V 369V 400A 430V 75pF@1MHz - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
V430ZA05PX1347
Extended- Manufacturer
- MFR.Part #
- V430ZA05PX1347
- JLCPCB Part #
- C3263981
- Package
- -
- Description
- 11J 275V 369V 400A 430V 75pF@1MHz - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V430ZA05PX1347 Specifications
V430ZA05PX1347 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Varistor Voltage | 430V | |
| Energy | 11J | |
| Maximum AC Volts | 275V | |
| Capacitance | 75pF@1MHz | |
| Maximum DC Volts | 369V | |
| Peak Current | 400A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V430ZA05PX1347. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V430ZA05PX1347 Schematic Symbol & PCB Footprint
The V430ZA05PX1347 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.