
V300SM20
- Manufacturer
- MFR.Part #
- V300SM20
- JLCPCB Part #
- C1527795
- Package
- Plugin
- Description
- 165J 300V 405V 468.5V 6.5kA 775V 800pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 468.5V | |
| Energy | 165J | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Capacitance | 800pF@1MHz | |
| Maximum DC Volts | 405V | |
| Peak Current | 6.5kA |

* Images are for reference only
V300SM20
Extended- Manufacturer
- MFR.Part #
- V300SM20
- JLCPCB Part #
- C1527795
- Package
- Plugin
- Description
- 165J 300V 405V 468.5V 6.5kA 775V 800pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
V300SM20
Extended- Manufacturer
- MFR.Part #
- V300SM20
- JLCPCB Part #
- C1527795
- Package
- Plugin
- Description
- 165J 300V 405V 468.5V 6.5kA 775V 800pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V300SM20 Specifications
V300SM20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 468.5V | |
| Energy | 165J | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Capacitance | 800pF@1MHz | |
| Maximum DC Volts | 405V | |
| Peak Current | 6.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V300SM20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V300SM20 Documents
V300SM20 datasheets or manufacturer documentation.
Datasheet: V300SM20 Datasheet (PDF)
V300SM20 Schematic Symbol & PCB Footprint
The V300SM20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.